
* Images are for reference only
SS34L
Extended
- Manufacturer
- LangJie
- MFR.Part #
- SS34L
- JLCPCB Part #
- C7544793
- Package
- SMB
- Description
- -55℃~+150℃ 1 Independent 3A 40V 450mV@3A 500uA@40V 80A SMB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 144
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0795
50+
$0.0625
150+
$0.0542
500+
$0.0477
3000+
$0.0427
6000+
$0.0402
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?