
* Images are for reference only
SSD0804-470MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SSD0804-470MT
- JLCPCB Part #
- C5127604
- Package
- SMD,13x9.4mm
- Description
- 1.6A 140mΩ 2A 47uH ±20% SMD,13x9.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.2001
10+
$0.1578
30+
$0.1396
100+
$0.1170
500+
$0.1070
1000+
$0.0959
Related Products
Welcome back, may I help you?