
* Images are for reference only
SNR8040-390MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SNR8040-390MT
- JLCPCB Part #
- C5127430
- Package
- SMD,8x8mm
- Description
- 1.7A 1.95A 139mΩ 39uH Magnetic Shielded Inductor ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 685
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 685
In-stock Item Pricing
Qty Unit Price
1+
$0.0987
50+
$0.0787
150+
$0.0685
1000+
$0.0585
2000+
$0.0524
5000+
$0.0495
Related Products
Welcome back, may I help you?