
* Images are for reference only
SNR6045-680MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SNR6045-680MT
- JLCPCB Part #
- C5127420
- Package
- SMD,6x6mm
- Description
- 1.2A 1A 375mΩ 68uH Magnetic Shielded Inductor ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1421
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1421
In-stock Item Pricing
Qty Unit Price
1+
$0.0736
100+
$0.0582
300+
$0.0505
1500+
$0.0447
4500+
$0.0402
10500+
$0.0378
Related Products
Welcome back, may I help you?