
* Images are for reference only
SNR6045-220MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SNR6045-220MT
- JLCPCB Part #
- C5127417
- Package
- SMD,6x6mm
- Description
- 1.8A 115mΩ 2.05A 22uH Magnetic Shielded Inductor ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.0869
50+
$0.0691
150+
$0.0603
1500+
$0.0514
3000+
$0.0461
4500+
$0.0434
Related Products
Welcome back, may I help you?