
* Images are for reference only
SNR4030-331MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SNR4030-331MT
- JLCPCB Part #
- C5127552
- Package
- SMD,4x4mm
- Description
- 260mA 3.95Ω 330uH 400mA Magnetic Shielded Inductor ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1370
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1370
In-stock Item Pricing
Qty Unit Price
1+
$0.0507
100+
$0.0398
300+
$0.0345
2000+
$0.0295
4000+
$0.0263
10000+
$0.0247
Related Products
Welcome back, may I help you?