
* Images are for reference only
SDRS7045-331MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SDRS7045-331MT
- JLCPCB Part #
- C19267854
- Package
- SMD,7x7mm
- Description
- 250mA 330uH 370mA 740mΩ ±20% SMD,7x7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 290
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 269
In-stock Item Pricing
Qty Unit Price
1+
$0.2570
50+
$0.2018
150+
$0.1781
1000+
$0.1487
2000+
$0.1355
5000+
$0.1276
Related Products