
* Images are for reference only
SNR3012-22OMT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SNR3012-22OMT
- JLCPCB Part #
- C5127355
- Package
- SMD,3x3mm
- Description
- 22uH 420mA 470mA 839mΩ Unshielded Inductor ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1990
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1990
In-stock Item Pricing
Qty Unit Price
1+
$0.0479
100+
$0.0379
300+
$0.0328
2000+
$0.0291
4000+
$0.0261
10000+
$0.0246
Related Products
Welcome back, may I help you?