
* Images are for reference only
SCD5845-331MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SCD5845-331MT
- JLCPCB Part #
- C5127279
- Package
- SMD,5.8x5.2mm
- Description
- 1.76Ω 280mA 330uH 340mA Unshielded Inductor ±20% SMD,5.8x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 480
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 480
In-stock Item Pricing
Qty Unit Price
1+
$0.0437
100+
$0.0343
300+
$0.0297
1500+
$0.0255
4500+
$0.0228
10500+
$0.0213
Related Products