
* Images are for reference only
SMS0420-3R3MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SMS0420-3R3MT
- JLCPCB Part #
- C5127350
- Package
- SMD,4.6x4.2mm
- Description
- 3.3uH 3.5A 4A 87mΩ Molded Inductor ±20% SMD,4.6x4.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3797
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3797
In-stock Item Pricing
Qty Unit Price
1+
$0.1175
50+
$0.0923
150+
$0.0797
500+
$0.0701
3000+
$0.0605
6000+
$0.0566
Related Products
Welcome back, may I help you?