
* Images are for reference only
SDRI125-221MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SDRI125-221MT
- JLCPCB Part #
- C7602856
- Package
- SMD,12.5x12.5mm
- Description
- 1.45A 220uH 400mΩ 800mA ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 265
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 265
In-stock Item Pricing
Qty Unit Price
1+
$0.2035
50+
$0.1598
150+
$0.1410
500+
$0.1177
2500+
$0.1073
5000+
$0.1010
Related Products
Welcome back, may I help you?