
* Images are for reference only
AL0410-6R8M
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- AL0410-6R8M
- JLCPCB Part #
- C19704362
- Package
- Plugin,D4xL10.5mm
- Description
- 470mA 480mΩ 6.8uH 75@7.96MHz Color Band Inductor ±20% Plugin,D4xL10.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3301
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3301
In-stock Item Pricing
Qty Unit Price
1+
$0.0216
200+
$0.0170
600+
$0.0143
2000+
$0.0127
10000+
$0.0113
20000+
$0.0105
Related Products
Welcome back, may I help you?