
* Images are for reference only
AL0410-472K
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- AL0410-472K
- JLCPCB Part #
- C19704379
- Package
- Plugin,D4xL10.5mm
- Description
- 30@0.252MHz 30mA 4.7mH 46Ω 650kHz Color Band Inductor ±10% Plugin,D4xL10.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 828
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 828
In-stock Item Pricing
Qty Unit Price
1+
$0.0257
200+
$0.0200
600+
$0.0168
1500+
$0.0149
10500+
$0.0133
19500+
$0.0124
Related Products
Welcome back, may I help you?