
* Images are for reference only
TYA4020100M-10
Extended
- Manufacturer
- Laird
- MFR.Part #
- TYA4020100M-10
- JLCPCB Part #
- C2599304
- Package
- SMD,4x4mm
- Description
- 10uH 190mΩ 2.8A 2A AEC-Q200 ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.7578
10+
$0.6133
30+
$0.5395
100+
$0.4672
500+
$0.4239
1000+
$0.4014
Related Products
Welcome back, may I help you?