
* Images are for reference only
TYA2520124R7M-10
Extended
- Manufacturer
- Laird
- MFR.Part #
- TYA2520124R7M-10
- JLCPCB Part #
- C2599275
- Package
- 1007
- Description
- 1.25A 1.6A 260mΩ 4.7uH AEC-Q200 ±20% 1007 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2723
200+
$0.1055
500+
$0.1018
1000+
$0.0999
Welcome back, may I help you?