
* Images are for reference only
URB4805YMD-6WR3
Extended
- Manufacturer
- LZTEC
- MFR.Part #
- URB4805YMD-6WR3
- JLCPCB Part #
- C22372557
- Package
- Plugin,25.4x25.4mm
- Description
- -40℃~+85℃ 1.2A 1.5kV 1000uF 12mm 18V~75V 25.5mm 25.5mm 300kHz 50mVp-p 5V 83% Short Circuit Protection、Over Current Protection、Under Voltage Protection 插件,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 13
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.9365
10+
$3.8543
26+
$3.3177
104+
$3.2646
Related Products
Welcome back, may I help you?