This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

F1224S-2WR3

Extended
Manufacturer
LZTEC
MFR.Part #
F1224S-2WR3
JLCPCB Part #
C20608930
Package
SIP,19.6x7mm
Description
-40℃~+105℃ 1 10.2mm 13.2V 19.7mm 220uF 24V 250kHz 2mA 3kV 60mVp-p 7.1mm 83mA 86% Short Circuit Protection 塑封型 非稳压型 SIP,19.6x7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 18

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $2.2790
10+ $1.9285
36+ $1.7089
108+ $1.4844
504+ $1.3826
900+ $1.3390

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons