
* Images are for reference only
LXW-BH254V-2-05
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LXW-BH254V-2-05
- JLCPCB Part #
- C53202185
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2x5P 3A IDC Header Through Hole 插件,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 521
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 520
In-stock Item Pricing
Qty Unit Price
1+
$0.1080
50+
$0.0859
260+
$0.0749
520+
$0.0665
2600+
$0.0599
4940+
$0.0567
Related Products
Welcome back, may I help you?