
* Images are for reference only
LB2801-F120P-B0R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB2801-F120P-B0R
- JLCPCB Part #
- C53108549
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- 0.8mm 1.4A 100V 120P 2 Surface Mount, Right Angle SMD,P=0.8mm,卧贴 Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7439
300+
$7.0808
600+
$6.8441
900+
$6.7265
Welcome back, may I help you?