
* Images are for reference only
LB6570-G60S-B0R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB6570-G60S-B0R
- JLCPCB Part #
- C53109310
- Package
- SMD,P=0.5mm
- Description
- 0.5mm 2 500mA 60P Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$1.4486
10+
$1.2053
30+
$1.0716
100+
$0.9201
700+
$0.8524
1400+
$0.8218
Welcome back, may I help you?