
* Images are for reference only
LXW742-450P-B3R-01
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LXW742-450P-B3R-01
- JLCPCB Part #
- C52269103
- Package
- SMD,P=0.635mm
- Description
- 0.635mm 2 2A 3.632mm 50P Copper alloy Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.635mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$3.0519
10+
$2.6200
30+
$2.3638
100+
$2.1044
500+
$1.9836
1000+
$1.9304
Related Products
Welcome back, may I help you?