
* Images are for reference only
LB201-G30S-C0R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB201-G30S-C0R
- JLCPCB Part #
- C53109065
- Package
- SMD,P=0.5mm
- Description
- 0.5mm 2 30P 500mA Surface Mount, Right Angle SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.5234
10+
$0.4142
30+
$0.3677
100+
$0.3099
500+
$0.2826
1500+
$0.2681
Welcome back, may I help you?