
* Images are for reference only
LB4868-280P-B0R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB4868-280P-B0R
- JLCPCB Part #
- C52269478
- Package
- SMD,P=0.8mm
- Description
- -40℃~+125℃ 0.8mm 2 500mA 50V 6.8mm 80P Slot Type Butting Surface Mount,Vertical With post SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$2.1529
10+
$1.8318
30+
$1.6311
100+
$1.4240
600+
$1.3309
1200+
$1.2908
Welcome back, may I help you?