
* Images are for reference only
LXW342-440P-B3R-01
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LXW342-440P-B3R-01
- JLCPCB Part #
- C52269110
- Package
- SMD,P=0.8mm
- Description
- 0.8mm 2 2A 4.26mm 40P Gold Phosphor bronze Slot Type Butting Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 178
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 178
In-stock Item Pricing
Qty Unit Price
1+
$2.5337
10+
$2.1552
30+
$1.9184
100+
$1.6768
500+
$1.5673
1000+
$1.5190
Welcome back, may I help you?