
* Images are for reference only
LXW242-460P-B3R-01
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LXW242-460P-B3R-01
- JLCPCB Part #
- C52269100
- Package
- SMD,P=0.5mm
- Description
- 0.5mm 2 2A 60P Gold Phosphor bronze Slot Type Butting Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 146
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 146
In-stock Item Pricing
Qty Unit Price
1+
$2.7661
10+
$2.3792
30+
$2.1368
100+
$1.8896
500+
$1.7772
1000+
$1.7290
Welcome back, may I help you?