
* Images are for reference only
LXW342-4120P-B3R-01
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LXW342-4120P-B3R-01
- JLCPCB Part #
- C52269112
- Package
- SMD,P=0.8mm
- Description
- 0.8mm 120P 2 2A Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 199
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 199
In-stock Item Pricing
Qty Unit Price
1+
$5.1866
10+
$4.4521
30+
$4.0156
100+
$3.5759
500+
$3.3713
1000+
$3.2795
Welcome back, may I help you?