
* Images are for reference only
LXW232-460S-B3R-01
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LXW232-460S-B3R-01
- JLCPCB Part #
- C52269097
- Package
- SMD,P=0.5mm
- Description
- 0.5mm 2 2A 3.25mm 60P Gold Phosphor bronze Slot Type Butting Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 199
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 199
In-stock Item Pricing
Qty Unit Price
1+
$2.7641
10+
$2.3759
30+
$2.1327
100+
$1.8830
500+
$1.7719
1000+
$1.7219
Welcome back, may I help you?