
* Images are for reference only
LB327-G40P-W0R01
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB327-G40P-W0R01
- JLCPCB Part #
- C53109196
- Package
- SMD,P=0.8mm
- Description
- 0.5mm 2 40P 500mA Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9825
200+
$0.3934
500+
$0.3805
1500+
$0.3725
Welcome back, may I help you?