
* Images are for reference only
LB17A0-G30S-W0R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB17A0-G30S-W0R
- JLCPCB Part #
- C52269546
- Package
- SMD,P=0.635mm
- Description
- 0.635mm 2 30P 500mA Surface Mount,Vertical SMD,P=0.635mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7369
200+
$0.2954
400+
$0.2858
800+
$0.2794
Related Products
Welcome back, may I help you?