
* Images are for reference only
LXW128V-5.08-4P
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LXW128V-5.08-4P
- JLCPCB Part #
- C53447001
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 10A 12~24 1x4P 300V 4 4P 5.08mm Green Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2275
10+
$0.2227
30+
$0.2178
100+
$0.2146
Welcome back, may I help you?