
* Images are for reference only
LXW128V-5.08-6P
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LXW128V-5.08-6P
- JLCPCB Part #
- C53447003
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 10A 12~24 1x6P 300V 5.08mm 6 6P Green Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 84
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 84
In-stock Item Pricing
Qty Unit Price
1+
$0.3372
10+
$0.3291
30+
$0.3243
100+
$0.3194
Welcome back, may I help you?