
* Images are for reference only
LXW128V-5.08-5P
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LXW128V-5.08-5P
- JLCPCB Part #
- C53447002
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 10A 12~24 1x5P 300V 5 5.08mm 5P Green Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 68
In-stock Item Pricing
Qty Unit Price
1+
$0.2840
10+
$0.2775
30+
$0.2727
100+
$0.2694
Welcome back, may I help you?