
* Images are for reference only
LB590-G60S-B0R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB590-G60S-B0R
- JLCPCB Part #
- C53109138
- Package
- SMD,P=0.8mm
- Description
- 0.8mm 2 500mA 60P Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$0.9781
10+
$0.7912
30+
$0.6977
100+
$0.6043
500+
$0.5479
1000+
$0.5189
Related Products
Welcome back, may I help you?