
* Images are for reference only
LB112-G24P-W0R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB112-G24P-W0R
- JLCPCB Part #
- C53202122
- Package
- SMD,P=0.4mm
- Description
- 0.4mm 2 24P 300mA Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$0.1207
50+
$0.0959
150+
$0.0837
500+
$0.0744
2500+
$0.0670
4000+
$0.0633
Related Products
Welcome back, may I help you?