
* Images are for reference only
LB1183-G64P-W0R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB1183-G64P-W0R
- JLCPCB Part #
- C52269540
- Package
- SMD,P=1mm
- Description
- -40℃~+85℃ 1A 1mm 2 64P Phosphor bronze Slot Type Butting Surface Mount,Vertical With post SMD,P=1mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 189
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 189
In-stock Item Pricing
Qty Unit Price
1+
$1.1984
10+
$0.9912
30+
$0.8772
100+
$0.7470
500+
$0.6892
1000+
$0.6635