
* Images are for reference only
LB577-G40S-C0R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB577-G40S-C0R
- JLCPCB Part #
- C52269412
- Package
- SMD,P=0.8mm
- Description
- 0.8mm 2 40P 7.7mm 800mA Brass Gold Slot Type Butting Surface Mount,Vertical With post SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 190
In-stock Item Pricing
Qty Unit Price
1+
$0.5427
10+
$0.4255
30+
$0.3757
100+
$0.3131
500+
$0.2858
1000+
$0.2698
Welcome back, may I help you?