
* Images are for reference only
LXW-BH254V-2-12
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LXW-BH254V-2-12
- JLCPCB Part #
- C53202190
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2x12P 3A IDC Header Through Hole 插件,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 140
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.2093
50+
$0.1655
140+
$0.1468
560+
$0.1234
2520+
$0.1131
5040+
$0.1069
Related Products
Welcome back, may I help you?