
* Images are for reference only
LXW-BH254R-2-05
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LXW-BH254R-2-05
- JLCPCB Part #
- C53202195
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm 2x5P 3A IDC Header Right Angle 弯插,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$0.1422
50+
$0.1131
260+
$0.0986
520+
$0.0878
2600+
$0.0790
4940+
$0.0747
Related Products
Welcome back, may I help you?