
* Images are for reference only
LB4878-260P-B0R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB4878-260P-B0R
- JLCPCB Part #
- C52269480
- Package
- SMD,P=0.8mm
- Description
- -40℃~+125℃ 0.8mm 2 500mA 50V 60P 7.8mm Slot Type Butting Surface Mount,Vertical With post SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$1.8302
10+
$1.5573
30+
$1.3855
100+
$1.2105
600+
$1.1318
1200+
$1.0965
Welcome back, may I help you?