
* Images are for reference only
XH-6A
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- XH-6A
- JLCPCB Part #
- C53055482
- Package
- Plugin,P=2.5mm
- Description
- 1x6P 2.54mm 6P Through Hole XH 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6417
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6367
In-stock Item Pricing
Qty Unit Price
1+
$0.0280
200+
$0.0220
1000+
$0.0187
2000+
$0.0166
10000+
$0.0148
20000+
$0.0139
Related Products
Welcome back, may I help you?