
* Images are for reference only
LXW128V-3.50-2P
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LXW128V-3.50-2P
- JLCPCB Part #
- C53447009
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 10A 16~26 1x2P 2 2P 3.5mm 300V Green Through Hole 插件,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.1172
50+
$0.1146
150+
$0.1128
500+
$0.1111
Welcome back, may I help you?