
* Images are for reference only
LB327-G80P-W0R01
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB327-G80P-W0R01
- JLCPCB Part #
- C53109198
- Package
- SMD,P=0.8mm
- Description
- 0.5mm 2 500mA 80P Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9650
200+
$0.7851
500+
$0.7594
1500+
$0.7449
Welcome back, may I help you?