
* Images are for reference only
LB625-G16S-W0R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB625-G16S-W0R
- JLCPCB Part #
- C53108733
- Package
- SMD,P=0.5mm
- Description
- 0.5mm 16P 2 500mA Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 105
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 105
In-stock Item Pricing
Qty Unit Price
1+
$0.1184
50+
$0.1156
150+
$0.1137
500+
$0.1119
Welcome back, may I help you?