
* Images are for reference only
LB2465-G10P-B0R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB2465-G10P-B0R
- JLCPCB Part #
- C53308948
- Package
- SMD,P=0.4mm
- Description
- 0.4mm 10P 2 300mA Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 20000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.0882
50+
$0.0695
150+
$0.0603
500+
$0.0534
2500+
$0.0477
5000+
$0.0450
Welcome back, may I help you?