
* Images are for reference only
LB322-G20S-W0R01
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB322-G20S-W0R01
- JLCPCB Part #
- C53109190
- Package
- SMD,P=0.8mm
- Description
- 0.5mm 2 20P 500mA Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.3886
50+
$0.3067
150+
$0.2730
1500+
$0.2296
3000+
$0.2104
4500+
$0.1991
Welcome back, may I help you?