
* Images are for reference only
254PM-1x20P-V
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- 254PM-1x20P-V
- JLCPCB Part #
- C53202183
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x20P 2.54mm 20P 3.2mm 3A 8.5mm Brass Gold Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1751
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 1750
In-stock Item Pricing
Qty Unit Price
1+
$0.2101
50+
$0.1662
160+
$0.1474
480+
$0.1239
2560+
$0.1136
4960+
$0.1073
Welcome back, may I help you?