
* Images are for reference only
SH1.0mm-4P-WT
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- SH1.0mm-4P-WT
- JLCPCB Part #
- C53055320
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1A 1mm 1x4P 4 4P 50V LCP Phosphor Bronze SH Surface Mount, Right Angle Tin SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32630
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 32594
In-stock Item Pricing
Qty Unit Price
1+
$0.0537
100+
$0.0427
300+
$0.0373
2000+
$0.0332
4000+
$0.0298
10000+
$0.0282
Related Products
Welcome back, may I help you?