* Images are for reference only
FFC 4P 1.0mm 5CM
- Manufacturer
- LX
- MFR.Part #
- FFC 4P 1.0mm 5CM
- JLCPCB Part #
- C107663
- Package
- P=1mm
- Description
- 0.303mm 4P 1mm Same Side 5cm P=1mm FFC Cable (Flexible Flat Cable) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
FFC 4P 1.0mm 5CM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FFC 4P 1.0mm 5CM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
FFC 4P 1.0mm 5CM symbol, PCB footprint from the free EasyEDA PCB design tool.
FFC 4P 1.0mm 5CM datasheets or manufacturer documentation.
Datasheet: FFC 4P 1.0mm 5CM Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 7
In-stock Item Pricing