![](https://assets.lcsc.com/images/lcsc/900x900/20221230_LX-FFC-14P-1-0mm-10CM-_C64627_front.jpg)
* Images are for reference only
FFC 14P 1.0mm 10CM
- Manufacturer
- LX
- MFR.Part #
- FFC 14P 1.0mm 10CM
- JLCPCB Part #
- C64627
- Package
- P=1mm
- Description
- 0.303mm 14P 1mm Opposite Side 10cm P=1mm FFC Cable (Flexible Flat Cable) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
FFC 14P 1.0mm 10CM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FFC 14P 1.0mm 10CM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
FFC 14P 1.0mm 10CM symbol, PCB footprint from the free EasyEDA PCB design tool.
FFC 14P 1.0mm 10CM datasheets or manufacturer documentation.
Datasheet: FFC 14P 1.0mm 10CM Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 1535
In-stock Item Pricing