* Images are for reference only
12P 0.5mm 5CM
- Manufacturer
- LX
- MFR.Part #
- 12P 0.5mm 5CM
- JLCPCB Part #
- C74676
- Package
- P=0.5mm
- Description
- 0.3mm 12P 0.5mm Opposite Side 5cm P=0.5mm FFC Cable (Flexible Flat Cable) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 12P 0.5mm 5CM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
12P 0.5mm 5CM technical specifications, attributes, and parameters.
12P 0.5mm 5CM symbol, PCB footprint from the free EasyEDA PCB design tool.
12P 0.5mm 5CM datasheets or manufacturer documentation.
Datasheet: 12P 0.5mm 5CM Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 7
In-stock Item Pricing